4.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM2195C2E4R7BB12D

DigiKey Part Number
490-5290-2-ND - Tape & Reel (TR)
490-5290-1-ND - Cut Tape (CT)
490-5290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM2195C2E4R7BB12D
Description
CAP CER 4.7PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM2195C2E4R7BB12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.1pF
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR08C479BAGACKEMET2.590399-8699-1-NDkr.7.42000Direct
QSCT251Q4R7B1GV001EJohanson Technology Inc.25.741712-QSCT251Q4R7B1GV001ECT-NDkr.5.71000Direct
In-Stock: 287
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.2.98600kr.29.86
50kr.2.28120kr.114.06
100kr.2.06490kr.206.49
500kr.1.69950kr.849.75
1.000kr.1.58652kr.1,586.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.37665kr.5,506.60
8.000kr.1.31550kr.10,524.00
12.000kr.1.28486kr.15,418.32
20.000kr.1.25090kr.25,018.00
28.000kr.1.23104kr.34,469.12
40.000kr.1.21194kr.48,477.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000