CBR08C220G1GAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.14085
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.23.84000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.6.03562
Datasheet

Upgrade


Murata Electronics
In Stock: 2.990
Unit Price: kr.5.20000
Datasheet
22 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR08C220G1GAC

DigiKey Part Number
CBR08C220G1GAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR08C220G1GAC
Description
CAP CER 22PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR08C220G1GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR08C220F1GACKEMET0CBR08C220F1GAC-NDkr.3.14085Upgrade
CBR08C220FAGACKEMET0399-8756-1-NDkr.23.84000Upgrade
CBR08C220GAGACKEMET0CBR08C220GAGAC-NDkr.6.03562Upgrade
GQM2195C2E220GB12DMurata Electronics2.990490-GQM2195C2E220GB12DCT-NDkr.5.20000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.15925kr.8,637.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.15925
Unit Price with VAT:kr.2.69906