Upgrade
Upgrade
Upgrade
Direct
Similar

| CBR08C109CAGAC | |
|---|---|
| DigiKey Part Number | 399-8727-2-ND - Tape & Reel (TR) 399-8727-1-ND - Cut Tape (CT) 399-8727-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CBR08C109CAGAC | 
| Description | CAP CER 1PF 250V C0G/NP0 0805 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 1 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CBR08C109CAGAC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.25pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Q, Low Loss, Ultra Low ESR | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.037" (0.95mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 | 
| 10 | kr.3.95500 | kr.39.55 | 
| 50 | kr.3.07320 | kr.153.66 | 
| 100 | kr.2.80190 | kr.280.19 | 
| 500 | kr.2.34356 | kr.1,171.78 | 
| 1.000 | kr.2.20186 | kr.2,201.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.1.98928 | kr.7,957.12 | 
| Unit Price without VAT: | kr.6.21000 | 
|---|---|
| Unit Price with VAT: | kr.7.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark