CBR06C829DAGAC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 2.036
Unit Price: kr.4.06000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.66684
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.51389
Datasheet

Direct


Johanson Technology Inc.
In Stock: 0
Unit Price: kr.1.09184
Datasheet
8.2 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C829DAGAC

DigiKey Part Number
399-8742-2-ND - Tape & Reel (TR)
399-8742-1-ND - Cut Tape (CT)
399-8742-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C829DAGAC
Description
CAP CER 8.2PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C829DAGAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.5pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR06C829BAGACKEMET2.036399-8746-1-NDkr.4.06000Upgrade
CBR06C829CAGACKEMET0CBR06C829CAGAC-NDkr.0.66684Upgrade
GQM1875C2E8R2DB12DMurata Electronics0GQM1875C2E8R2DB12D-NDkr.0.51389Direct
QSCP251Q8R2D1GV001TJohanson Technology Inc.0712-QSCP251Q8R2D1GV001TTR-NDkr.1.09184Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.69900kr.16.99
50kr.1.26040kr.63.02
100kr.1.12660kr.112.66
500kr.0.89964kr.449.82
1.000kr.0.82965kr.829.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.72476kr.2,899.04
8.000kr.0.68580kr.5,486.40
12.000kr.0.66628kr.7,995.36
20.000kr.0.64465kr.12,893.00
28.000kr.0.63201kr.17,696.28
40.000kr.0.61984kr.24,793.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750