Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CBR06C809D5GAC | |
|---|---|
DigiKey Part Number | CBR06C809D5GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR06C809D5GAC |
Description | CAP CER 8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C809D5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C809B1GAC | KEMET | 0 | CBR06C809B1GAC-ND | kr.0.73466 | Upgrade |
| CBR06C809B5GAC | KEMET | 11.268 | 399-CBR06C809B5GACCT-ND | kr.1.46000 | Upgrade |
| CBR06C809BAGAC | KEMET | 1.112 | 399-8740-1-ND | kr.4.06000 | Upgrade |
| CBR06C809C1GAC | KEMET | 0 | CBR06C809C1GAC-ND | kr.0.41893 | Upgrade |
| CBR06C809C5GAC | KEMET | 5.478 | 399-CBR06C809C5GACCT-ND | kr.1.01000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.17498 | kr.1,399.84 |
| Unit Price without VAT: | kr.0.17498 |
|---|---|
| Unit Price with VAT: | kr.0.21873 |



