
CBR06C809DAGAC | |
|---|---|
DigiKey Part Number | 399-8739-2-ND - Tape & Reel (TR) 399-8739-1-ND - Cut Tape (CT) 399-8739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C809DAGAC |
Description | CAP CER 8PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C809DAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.31700 | kr.23.17 |
| 50 | kr.1.74980 | kr.87.49 |
| 100 | kr.1.53540 | kr.153.54 |
| 500 | kr.1.26490 | kr.632.45 |
| 1.000 | kr.1.19245 | kr.1,192.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.05651 | kr.4,226.04 |
| 8.000 | kr.0.99054 | kr.7,924.32 |
| 12.000 | kr.0.98025 | kr.11,763.00 |
| 20.000 | kr.0.95266 | kr.19,053.20 |
| 28.000 | kr.0.93625 | kr.26,215.00 |
| 40.000 | kr.0.92048 | kr.36,819.20 |
| 48.000 | kr.0.91301 | kr.43,824.48 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

