CBR06C569BAGAC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1.338
Unit Price: kr.10.59000
Datasheet

Direct


Johanson Technology Inc.
In Stock: 0
Unit Price: kr.2.41000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.30587
Datasheet
5.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C569BAGAC

DigiKey Part Number
399-8725-2-ND - Tape & Reel (TR)
399-8725-1-ND - Cut Tape (CT)
399-8725-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C569BAGAC
Description
CAP CER 5.6PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C569BAGAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
600S5R6BW250XT4KKYOCERA AVX1.338478-600S5R6BW250XT4KCT-NDkr.10.59000Direct
QSCP251Q5R6B1GV001TJohanson Technology Inc.0712-QSCP251Q5R6B1GV001TCT-NDkr.2.41000Direct
RF18N5R6B251CTWalsin Technology Corporation01292-RF18N5R6B251CTTR-NDkr.0.30587Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.49200kr.24.92
50kr.1.88800kr.94.40
100kr.1.70170kr.170.17
500kr.1.38770kr.693.85
1.000kr.1.29063kr.1,290.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.14505kr.4,580.20
8.000kr.1.09095kr.8,727.60
12.000kr.1.06385kr.12,766.20
20.000kr.1.03381kr.20,676.20
28.000kr.1.01624kr.28,454.72
40.000kr.0.99934kr.39,973.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500