
600S5R6BW250XT4K | |
|---|---|
DigiKey Part Number | 478-600S5R6BW250XT4KTR-ND - Tape & Reel (TR) 478-600S5R6BW250XT4KCT-ND - Cut Tape (CT) 478-600S5R6BW250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S5R6BW250XT4K |
Description | CAP CER 5.6PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S5R6BW250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.59000 | kr.10.59 |
| 10 | kr.7.02500 | kr.70.25 |
| 50 | kr.5.61480 | kr.280.74 |
| 100 | kr.5.18040 | kr.518.04 |
| 500 | kr.4.44548 | kr.2,222.74 |
| 1.000 | kr.4.21819 | kr.4,218.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.60983 | kr.18,439.32 |
| 8.000 | kr.4.46681 | kr.35,734.48 |
| 12.000 | kr.4.39513 | kr.52,741.56 |
| Unit Price without VAT: | kr.10.59000 |
|---|---|
| Unit Price with VAT: | kr.13.23750 |

