Direct
Direct
Parametric Equivalent

CBR06C229AAGAC | |
|---|---|
DigiKey Part Number | CBR06C229AAGAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR06C229AAGAC |
Description | CAP CER 2.2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C229AAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.05pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600S2R2AW250XT4K | KYOCERA AVX | 1.609 | 478-600S2R2AW250XT4KCT-ND | kr.9.07000 | Direct |
| QSCP251Q2R2A1GV001T | Johanson Technology Inc. | 20.726 | 712-QSCP251Q2R2A1GV001TCT-ND | kr.5.45000 | Direct |
| RF18N2R2A251CT | Walsin Technology Corporation | 0 | 1292-RF18N2R2A251CTTR-ND | kr.0.66123 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.22753 | kr.8,910.12 |
| Unit Price without VAT: | kr.2.22753 |
|---|---|
| Unit Price with VAT: | kr.2.78441 |




