

QSCP251Q2R2A1GV001T | |
---|---|
DigiKey Part Number | 712-QSCP251Q2R2A1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q2R2A1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q2R2A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q2R2A1GV001T |
Description | CAP CER 2.2PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q2R2A1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.80000 | kr.4.80 |
10 | kr.3.03400 | kr.30.34 |
50 | kr.2.32700 | kr.116.35 |
100 | kr.2.10880 | kr.210.88 |
500 | kr.1.74042 | kr.870.21 |
1.000 | kr.1.62669 | kr.1,626.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.45599 | kr.5,823.96 |
8.000 | kr.1.39254 | kr.11,140.32 |
12.000 | kr.1.36076 | kr.16,329.12 |
20.000 | kr.1.32554 | kr.26,510.80 |
28.000 | kr.1.30494 | kr.36,538.32 |
40.000 | kr.1.28511 | kr.51,404.40 |
48.000 | kr.1.27573 | kr.61,235.04 |
Unit Price without VAT: | kr.4.80000 |
---|---|
Unit Price with VAT: | kr.6.00000 |