QSCP251Q2R0A1GV001T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.24250
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.3.14173
Datasheet
Capacitor 0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0603(1608)

QSCP251Q2R0A1GV001T

DigiKey Part Number
712-QSCP251Q2R0A1GV001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QSCP251Q2R0A1GV001T
Description
CAP CER 2PF 250V NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCP251Q2R0A1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.61487kr.6,459.48
Manufacturers Standard Package
Unit Price without VAT:kr.1.61487
Unit Price with VAT:kr.2.01859