Upgrade
Upgrade
Direct
Direct

CBR06C159CAGAC | |
|---|---|
DigiKey Part Number | CBR06C159CAGAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR06C159CAGAC |
Description | CAP CER 1.5PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C159CAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C159AAGAC | KEMET | 0 | CBR06C159AAGAC-ND | kr.2.22753 | Upgrade |
| CBR06C159BAGAC | KEMET | 2.138 | 399-8795-1-ND | kr.2.79000 | Upgrade |
| GQM1875C2E1R5CB12D | Murata Electronics | 2.601 | 490-GQM1875C2E1R5CB12DCT-ND | kr.2.22000 | Direct |
| QSCP251Q1R5C1GV001T | Johanson Technology Inc. | 0 | 712-QSCP251Q1R5C1GV001TTR-ND | kr.0.91578 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.66684 | kr.2,667.36 |
| Unit Price without VAT: | kr.0.66684 |
|---|---|
| Unit Price with VAT: | kr.0.83355 |




