QSCP251Q1R5C1GV001T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Johanson Technology Inc.
In Stock: 36
Unit Price: kr.1.59000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.66684
Datasheet

Direct


Murata Electronics
In Stock: 2.601
Unit Price: kr.2.22000
Datasheet
1.5 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCP251Q1R5C1GV001T

DigiKey Part Number
712-QSCP251Q1R5C1GV001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QSCP251Q1R5C1GV001T
Description
CAP CER 1.5PF 250V NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCP251Q1R5C1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QSCP251Q1R5B1GV001TJohanson Technology Inc.36712-QSCP251Q1R5B1GV001TCT-NDkr.1.59000Similar
CBR06C159CAGACKEMET0CBR06C159CAGAC-NDkr.0.66684Direct
GQM1875C2E1R5CB12DMurata Electronics2.601490-GQM1875C2E1R5CB12DCT-NDkr.2.22000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.91578kr.3,663.12
Manufacturers Standard Package
Unit Price without VAT:kr.0.91578
Unit Price with VAT:kr.1.14473