Direct

CBR04C919B2GAC | |
|---|---|
DigiKey Part Number | 399-16326-2-ND - Tape & Reel (TR) 399-16326-1-ND - Cut Tape (CT) 399-16326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C919B2GAC |
Description | CAP CER 9.1PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C919B2GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCF201Q9R1B1GV001T | Johanson Technology Inc. | 0 | 712-QSCF201Q9R1B1GV001TCT-ND | kr.1.13913 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.08681 | kr.10,868.10 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |


