Direct



QSCF201Q9R1B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF201Q9R1B1GV001TTR-ND - Tape & Reel (TR) 712-QSCF201Q9R1B1GV001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QSCF201Q9R1B1GV001T |
Description | CAP CER 9.1PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF201Q9R1B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C919B2GAC | KEMET | 0 | 399-16326-1-ND | kr.4.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.13913 | kr.11,391.30 |
| Unit Price without VAT: | kr.1.13913 |
|---|---|
| Unit Price with VAT: | kr.1.42391 |


