5.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C569C1GAC

DigiKey Part Number
399-CBR04C569C1GACTR-ND - Tape & Reel (TR)
399-CBR04C569C1GACCT-ND - Cut Tape (CT)
399-CBR04C569C1GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C569C1GAC
Description
CAP CER 5.6PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C569C1GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR04C569B1GACKEMET12399-8582-1-NDkr.1.90000Upgrade
VJ0402D5R6CXCAJVishay Vitramon87.727720-VJ0402D5R6CXCAJCT-NDkr.2.92000Direct
600L5R6CT200T4KKYOCERA AVX5.564478-600L5R6CT200T4KCT-NDkr.5.26000Upgrade
In-Stock: 6.001
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.0.99500kr.9.95
50kr.0.72140kr.36.07
100kr.0.63590kr.63.59
500kr.0.49338kr.246.69
1.000kr.0.44932kr.449.32
2.500kr.0.40294kr.1,007.35
5.000kr.0.37501kr.1,875.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.35203kr.3,520.30
20.000kr.0.33311kr.6,662.20
30.000kr.0.32364kr.9,709.20
50.000kr.0.31314kr.15,657.00
70.000kr.0.30700kr.21,490.00
100.000kr.0.30110kr.30,110.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750