5.6 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402D5R6CXCAJ

DigiKey Part Number
720-VJ0402D5R6CXCAJTR-ND - Tape & Reel (TR)
720-VJ0402D5R6CXCAJCT-ND - Cut Tape (CT)
720-VJ0402D5R6CXCAJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402D5R6CXCAJ
Description
CAP CER 5.6PF 200V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402D5R6CXCAJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Tolerance
±0.25pF
Thickness (Max)
0.024" (0.61mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87.727
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.74400kr.17.44
50kr.1.29720kr.64.86
100kr.1.15960kr.115.96
500kr.0.92742kr.463.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.85577kr.855.77
2.000kr.0.79688kr.1,593.76
3.000kr.0.76739kr.2,302.17
5.000kr.0.73472kr.3,673.60
7.000kr.0.71562kr.5,009.34
10.000kr.0.69726kr.6,972.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000