
CBR04C189A5GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C189A5GACTR-ND - Tape & Reel (TR) 399-CBR04C189A5GACCT-ND - Cut Tape (CT) 399-CBR04C189A5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C189A5GAC |
Description | CAP CER 1.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C189A5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCF500Q1R8A1GV001T | Johanson Technology Inc. | 10.598 | 712-QSCF500Q1R8A1GV001TCT-ND | kr.5.20000 | Direct |
| 600L1R8AT200T | KYOCERA AVX | 3.539 | 1284-1360-1-ND | kr.13.82000 | Upgrade |
| 600L1R8AW200T | KYOCERA AVX | 1.074 | 1284-1914-1-ND | kr.9.64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.12200 | kr.11.22 |
| 50 | kr.0.81780 | kr.40.89 |
| 100 | kr.0.72340 | kr.72.34 |
| 500 | kr.0.56464 | kr.282.32 |
| 1.000 | kr.0.51570 | kr.515.70 |
| 2.500 | kr.0.46414 | kr.1,160.35 |
| 5.000 | kr.0.43311 | kr.2,165.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.40757 | kr.4,075.70 |
| 20.000 | kr.0.38655 | kr.7,731.00 |
| 30.000 | kr.0.37602 | kr.11,280.60 |
| 50.000 | kr.0.36435 | kr.18,217.50 |
| 70.000 | kr.0.35752 | kr.25,026.40 |
| 100.000 | kr.0.35096 | kr.35,096.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

