
600L1R8AW200T | |
|---|---|
DigiKey Part Number | 1284-1914-2-ND - Tape & Reel (TR) 1284-1914-1-ND - Cut Tape (CT) 1284-1914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L1R8AW200T |
Description | CAP CER 1.8PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L1R8AW200T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| 10 | kr.6.37800 | kr.63.78 |
| 50 | kr.5.07200 | kr.253.60 |
| 100 | kr.4.67000 | kr.467.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.99026 | kr.1,995.13 |
| 1.000 | kr.3.77997 | kr.3,779.97 |
| 1.500 | kr.3.67467 | kr.5,512.01 |
| 2.500 | kr.3.55793 | kr.8,894.82 |
| 3.500 | kr.3.48965 | kr.12,213.77 |
| 5.000 | kr.3.42398 | kr.17,119.90 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |

