
CBR02C709C3GAC | |
---|---|
DigiKey Part Number | 399-CBR02C709C3GACTR-ND - Tape & Reel (TR) 399-CBR02C709C3GACCT-ND - Cut Tape (CT) 399-CBR02C709C3GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C709C3GAC |
Description | CAP CER 7PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C709C3GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.15000 | kr.1.15 |
10 | kr.0.64000 | kr.6.40 |
50 | kr.0.45320 | kr.22.66 |
100 | kr.0.39620 | kr.39.62 |
500 | kr.0.30042 | kr.150.21 |
1.000 | kr.0.26675 | kr.266.75 |
2.500 | kr.0.23980 | kr.599.50 |
5.000 | kr.0.22111 | kr.1,105.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.18948 | kr.2,842.20 |
30.000 | kr.0.18674 | kr.5,602.20 |
45.000 | kr.0.18109 | kr.8,149.05 |
75.000 | kr.0.17482 | kr.13,111.50 |
105.000 | kr.0.17254 | kr.18,116.70 |
Unit Price without VAT: | kr.1.15000 |
---|---|
Unit Price with VAT: | kr.1.43750 |