
GJM0335C1E7R0CB01D | |
---|---|
DigiKey Part Number | 490-17270-2-ND - Tape & Reel (TR) 490-17270-1-ND - Cut Tape (CT) 490-17270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E7R0CB01D |
Description | CAP CER 7PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E7R0CB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.19200 | kr.1.92 |
50 | kr.0.12920 | kr.6.46 |
100 | kr.0.11010 | kr.11.01 |
500 | kr.0.07334 | kr.36.67 |
1.000 | kr.0.06093 | kr.60.93 |
2.500 | kr.0.05330 | kr.133.25 |
5.000 | kr.0.04922 | kr.246.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.02784 | kr.417.60 |
30.000 | kr.0.02753 | kr.825.90 |
45.000 | kr.0.02737 | kr.1,231.65 |
75.000 | kr.0.02718 | kr.2,038.50 |
105.000 | kr.0.02707 | kr.2,842.35 |
150.000 | kr.0.02696 | kr.4,044.00 |
180.000 | kr.0.02691 | kr.4,843.80 |
360.000 | kr.0.02672 | kr.9,619.20 |
375.000 | kr.0.02671 | kr.10,016.25 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |