3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR02C309B3GAC

DigiKey Part Number
399-8579-2-ND - Tape & Reel (TR)
399-8579-1-ND - Cut Tape (CT)
399-8579-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR02C309B3GAC
Description
CAP CER 3PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR02C309B3GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GJM0335C1E3R0BB01DMurata Electronics53.220490-12593-1-NDkr.0.63000Direct
QLCD250Q3R0B1GV001TJohanson Technology Inc.62.751712-QLCD250Q3R0B1GV001TCT-NDkr.4.76000Direct
GJM0335C1H3R0BB01DMurata Electronics2.742490-17171-1-NDkr.0.63000Upgrade
In-Stock: 8.209
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.61500kr.6.15
50kr.0.43240kr.21.62
100kr.0.37790kr.37.79
500kr.0.28518kr.142.59
1.000kr.0.25658kr.256.58
2.500kr.0.22657kr.566.42
5.000kr.0.20850kr.1,042.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.18620kr.2,793.00
30.000kr.0.17529kr.5,258.70
45.000kr.0.16983kr.7,642.35
75.000kr.0.16377kr.12,282.75
105.000kr.0.16023kr.16,824.15
150.000kr.0.15683kr.23,524.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000