CBR02C308B3GAC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 14.738
Unit Price: kr.1.90000
Datasheet

Direct


Murata Electronics
In Stock: 11.122
Unit Price: kr.0.63000
Datasheet

Direct


Johanson Technology Inc.
In Stock: 19.936
Unit Price: kr.2.16000
Datasheet

Upgrade


Murata Electronics
In Stock: 80.200
Unit Price: kr.0.70000
Datasheet

Upgrade


Murata Electronics
In Stock: 114.936
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.04110
Datasheet
0.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR02C308B3GAC

DigiKey Part Number
399-6136-2-ND - Tape & Reel (TR)
399-6136-1-ND - Cut Tape (CT)
399-6136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR02C308B3GAC
Description
CAP CER 0.3PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR02C308B3GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR02C308A3GACKEMET14.738399-8569-1-NDkr.1.90000Upgrade
GJM0335C1ER30BB01DMurata Electronics11.122490-3049-1-NDkr.0.63000Direct
QLCD250Q0R3B1GV001TJohanson Technology Inc.19.936712-QLCD250Q0R3B1GV001TCT-NDkr.2.16000Direct
GJM0335C1ER30WB01DMurata Electronics80.200490-8073-1-NDkr.0.70000Upgrade
GJM0335C1HR30WB01DMurata Electronics114.936490-17132-1-NDkr.0.63000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.66600kr.6.66
50kr.0.47160kr.23.58
100kr.0.41210kr.41.21
500kr.0.31244kr.156.22
1.000kr.0.28175kr.281.75
2.500kr.0.24944kr.623.60
5.000kr.0.22999kr.1,149.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.20598kr.3,089.70
30.000kr.0.19424kr.5,827.20
45.000kr.0.18836kr.8,476.20
75.000kr.0.18184kr.13,638.00
105.000kr.0.17803kr.18,693.15
150.000kr.0.17437kr.26,155.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500