
GJM0335C1ER30BB01D | |
|---|---|
DigiKey Part Number | 490-3049-2-ND - Tape & Reel (TR) 490-3049-1-ND - Cut Tape (CT) 490-3049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1ER30BB01D |
Description | CAP CER 0.3PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1ER30BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QLCD250Q0R3B1GV001T | Johanson Technology Inc. | 19.936 | 712-QLCD250Q0R3B1GV001TCT-ND | kr.2.16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27300 | kr.2.73 |
| 50 | kr.0.18380 | kr.9.19 |
| 100 | kr.0.15720 | kr.15.72 |
| 500 | kr.0.11362 | kr.56.81 |
| 1.000 | kr.0.10024 | kr.100.24 |
| 2.500 | kr.0.08610 | kr.215.25 |
| 5.000 | kr.0.07761 | kr.388.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05093 | kr.763.95 |
| 30.000 | kr.0.04682 | kr.1,404.60 |
| 45.000 | kr.0.04476 | kr.2,014.20 |
| 75.000 | kr.0.04249 | kr.3,186.75 |
| 105.000 | kr.0.04116 | kr.4,321.80 |
| 150.000 | kr.0.03988 | kr.5,982.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

