
CA064X103K4RAC7800 | |
|---|---|
DigiKey Part Number | 399-CA064X103K4RAC7800TR-ND - Tape & Reel (TR) 399-CA064X103K4RAC7800CT-ND - Cut Tape (CT) 399-CA064X103K4RAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA064X103K4RAC7800 |
Description | CAP ARRAY 10000PF 16V X7R 0612 |
Customer Reference | |
Detailed Description | 10000pF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA064X103K4RAC7800 Models |
Category | Number of Capacitors 4 |
Manufacturer KEMET | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance 10000pF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA0612KRX7R7BB103 | YAGEO | 328 | 13-CA0612KRX7R7BB103CT-ND | kr.1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.49856 | kr.1,994.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.26800 | kr.12.68 |
| 50 | kr.0.92940 | kr.46.47 |
| 100 | kr.0.82550 | kr.82.55 |
| 500 | kr.0.65062 | kr.325.31 |
| 1.000 | kr.0.59666 | kr.596.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.39500 | kr.13.95 |
| 50 | kr.1.02700 | kr.51.35 |
| 100 | kr.0.83560 | kr.83.56 |
| 500 | kr.0.65986 | kr.329.93 |
| 1.000 | kr.0.55722 | kr.557.22 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

