
CA0612KRX7R7BB103 | |
|---|---|
DigiKey Part Number | 13-CA0612KRX7R7BB103TR-ND - Tape & Reel (TR) 13-CA0612KRX7R7BB103CT-ND - Cut Tape (CT) 13-CA0612KRX7R7BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612KRX7R7BB103 |
Description | CAP ARRAY 10000PF 16V X7R 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000pF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA0612KRX7R7BB103 Models |
Category | Number of Capacitors 4 |
Manufacturer YAGEO | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 10000pF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA064X103K4RAC7800 | KEMET | 1.227 | 399-CA064X103K4RAC7800CT-ND | kr.2.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.14800 | kr.11.48 |
| 50 | kr.0.83560 | kr.41.78 |
| 100 | kr.0.73920 | kr.73.92 |
| 500 | kr.0.57770 | kr.288.85 |
| 1.000 | kr.0.52800 | kr.528.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43182 | kr.1,727.28 |
| 8.000 | kr.0.40545 | kr.3,243.60 |
| 12.000 | kr.0.39225 | kr.4,707.00 |
| 20.000 | kr.0.37761 | kr.7,552.20 |
| 28.000 | kr.0.36906 | kr.10,333.68 |
| 40.000 | kr.0.36083 | kr.14,433.20 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

