
CA064X473K5RAC7800 | |
|---|---|
DigiKey Part Number | 399-CA064X473K5RAC7800TR-ND - Tape & Reel (TR) 399-CA064X473K5RAC7800CT-ND - Cut Tape (CT) 399-CA064X473K5RAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA064X473K5RAC7800 |
Description | CAP ARRAY 0.047UF 50V X7R 0612 |
Customer Reference | |
Detailed Description | 0.047µF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA064X473K5RAC7800 Models |
Category | Number of Capacitors 4 |
Manufacturer KEMET | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance 0.047µF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA0612KRX7R9BB473 | YAGEO | 7.540 | 13-CA0612KRX7R9BB473CT-ND | kr.2.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.47266 | kr.1,890.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.14800 | kr.11.48 |
| 50 | kr.0.83560 | kr.41.78 |
| 100 | kr.0.74050 | kr.74.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.23000 | kr.12.30 |
| 50 | kr.0.88260 | kr.44.13 |
| 100 | kr.0.77470 | kr.77.47 |
| 500 | kr.0.59216 | kr.296.08 |
| 1.000 | kr.0.53510 | kr.535.10 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

