0.047µF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA0612KRX7R9BB473

DigiKey Part Number
13-CA0612KRX7R9BB473TR-ND - Tape & Reel (TR)
13-CA0612KRX7R9BB473CT-ND - Cut Tape (CT)
13-CA0612KRX7R9BB473DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA0612KRX7R9BB473
Description
CAP CER ARRAY 47NF 50V X7R 0612
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047µF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
4
Manufacturer
YAGEO
Circuit Type
Isolated
Series
Temperature Coefficient
X7R
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
0.047µF
Supplier Device Package
0612 (1632 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.035" (0.90mm)
Dielectric Material
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.540
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.80700kr.18.07
50kr.1.34540kr.67.27
100kr.1.20400kr.120.40
500kr.0.96494kr.482.47
1.000kr.0.89115kr.891.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.74333kr.2,973.32
8.000kr.0.70418kr.5,633.44
12.000kr.0.68457kr.8,214.84
20.000kr.0.66284kr.13,256.80
28.000kr.0.65013kr.18,203.64
40.000kr.0.63791kr.25,516.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500