0.022µF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA064C223K5RAC7800

DigiKey Part Number
399-9418-2-ND - Tape & Reel (TR)
399-9418-1-ND - Cut Tape (CT)
399-9418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA064C223K5RAC7800
Description
CAP ARRAY 0.022UF 50V X7R 0612
Customer Reference
Detailed Description
0.022µF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CA064C223K5RAC7800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit Type
Isolated
Manufacturer
KEMET
Temperature Coefficient
X7R
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
0.022µF
Supplier Device Package
0612 (1632 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.035" (0.90mm)
Dielectric Material
Ceramic
Base Product Number
Number of Capacitors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CA0612KRX7R9BB223YAGEO013-CA0612KRX7R9BB223CT-NDkr.0.39000Parametric Equivalent
In-Stock: 53
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.29500kr.22.95
50kr.1.73200kr.86.60
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.36500kr.23.65
50kr.1.73840kr.86.92
100kr.1.54510kr.154.51
500kr.1.21474kr.607.37
1.000kr.1.11159kr.1,111.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500