Parametric Equivalent

CA0612KRX7R9BB223 | |
|---|---|
DigiKey Part Number | 13-CA0612KRX7R9BB223TR-ND - Tape & Reel (TR) 13-CA0612KRX7R9BB223CT-ND - Cut Tape (CT) 13-CA0612KRX7R9BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612KRX7R9BB223 |
Description | CAP ARRAY 0.022UF 50V X7R 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022µF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer YAGEO | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 0.022µF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA064C223K5RAC7800 | KEMET | 53 | 399-9418-1-ND | kr.3.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.76900 | kr.17.69 |
| 50 | kr.1.31500 | kr.65.75 |
| 100 | kr.1.17540 | kr.117.54 |
| 500 | kr.0.94110 | kr.470.55 |
| 1.000 | kr.0.86871 | kr.868.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.72397 | kr.2,895.88 |
| 8.000 | kr.0.68556 | kr.5,484.48 |
| 12.000 | kr.0.66632 | kr.7,995.84 |
| 20.000 | kr.0.64500 | kr.12,900.00 |
| 28.000 | kr.0.63253 | kr.17,710.84 |
| 40.000 | kr.0.62054 | kr.24,821.60 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |


