Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar



C981U103MZVDBAWL35 | |
|---|---|
DigiKey Part Number | C981U103MZVDBAWL35-ND |
Manufacturer | |
Manufacturer Product Number | C981U103MZVDBAWL35 |
Description | CAP CER 10000PF 440VAC Y5V RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C981U103MZVDBAWL35 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.591" Dia (15.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C981U103MZVDBA7317 | KEMET | 0 | 399-9538-1-ND | kr.0.00000 | Similar |
| C981U103MZVDBAWL40 | KEMET | 0 | C981U103MZVDBAWL40-ND | kr.0.93965 | Parametric Equivalent |
| C981U103MZVDCAWL20 | KEMET | 0 | C981U103MZVDCAWL20-ND | kr.0.93965 | Parametric Equivalent |
| C981U103MZVDCAWL40 | KEMET | 0 | C981U103MZVDCAWL40-ND | kr.0.93965 | Parametric Equivalent |
| C981U103MZVDCAWL45 | KEMET | 0 | C981U103MZVDCAWL45-ND | kr.0.93965 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.93965 | kr.9,396.50 |
| Unit Price without VAT: | kr.0.93965 |
|---|---|
| Unit Price with VAT: | kr.1.17456 |





