C981U103MZVDBA7317 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 12.422
Unit Price: kr.1.73000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.18695
Datasheet
10000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
C900 C21U
Finding the Most Accurate Capacitance Measurement

C981U103MZVDBA7317

DigiKey Part Number
399-9538-1-ND - Cut Tape (CT)
399-9538-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C981U103MZVDBA7317
Description
CAP CER 10000PF 440VAC Y5V RAD
Customer Reference
Detailed Description
10000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C981U103MZVDBA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.591" Dia (15.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C791U103MZVDBA7317KEMET12.422399-C791U103MZVDBA7317CT-NDkr.1.73000Similar
VY2103M63Y5US6UV0Vishay Beyschlag/Draloric/BC Components0VY2103M63Y5US6UV0-NDkr.0.18695Similar
Obsolete
This product is no longer manufactured. View Substitutes