
C791U103MZVDBA7317 | |
|---|---|
DigiKey Part Number | 399-C791U103MZVDBA7317CT-ND - Cut Tape (CT) 399-C791U103MZVDBA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C791U103MZVDBA7317 |
Description | CAP CER 10NF X1/Y2 440V/300V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C791U103MZVDBA7317 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.93000 | kr.12.93 |
| 10 | kr.8.69800 | kr.86.98 |
| 50 | kr.7.02600 | kr.351.30 |
| 100 | kr.6.50990 | kr.650.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.5.47269 | kr.4,104.52 |
| 1.500 | kr.5.23151 | kr.7,847.27 |
| 2.250 | kr.5.11072 | kr.11,499.12 |
| 3.750 | kr.4.97680 | kr.18,663.00 |
| 5.250 | kr.4.89849 | kr.25,717.07 |
| 7.500 | kr.4.82313 | kr.36,173.47 |
| Unit Price without VAT: | kr.12.93000 |
|---|---|
| Unit Price with VAT: | kr.16.16250 |

