C961U392MYWDAA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.56376
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.04893
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.73494
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.85967
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.73494
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.73494
Datasheet
3900 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C961U392MYWDAA7317

DigiKey Part Number
C961U392MYWDAA7317-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C961U392MYWDAA7317
Description
CAP CER 3900PF 400VAC Y5U RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3900 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C961U392MYWDAA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.512" Dia (13.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C961U392MZWDAA7317KEMET0C961U392MZWDAA7317-NDkr.0.56376Upgrade
C961U392MUWDBA7317KEMET0399-9521-3-NDkr.1.04893Similar
C961U392MYWDBA7317KEMET0399-9523-3-NDkr.0.73494Similar
C967U392MYWDBA7317KEMET0399-9529-3-NDkr.0.85967Similar
C961U392MYWDAAWL20KEMET0C961U392MYWDAAWL20-NDkr.0.73494Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.73494kr.7,349.40
Unit Price without VAT:kr.0.73494
Unit Price with VAT:kr.0.91868