C951U332MVWDBA7317 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 651
Unit Price: kr.12.32000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.58920
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.58920
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.89649
Datasheet

Similar


Vishay Cera-Mite
In Stock: 45
Unit Price: kr.32.75000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.08045
Datasheet
3300 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C951U332MVWDBA7317

DigiKey Part Number
399-9513-1-ND - Cut Tape (CT)
399-9513-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C951U332MVWDBA7317
Description
CAP CER 3300PF 400VAC Y5U RADIAL
Customer Reference
Detailed Description
3300 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C951U332MVWDBA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.472" Dia (12.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C771U332MSWDBA7317KEMET651399-C771U332MSWDBA7317CT-NDkr.12.32000Similar
C941U332MUVDBA7317KEMET0399-9500-3-NDkr.1.58920Similar
C941U332MUVDCA7317KEMET0C941U332MUVDCA7317-NDkr.1.58920Similar
C941U332MVVDCA7317KEMET0C941U332MVVDCA7317-NDkr.0.89649Similar
440LD33-RVishay Cera-Mite45440LD33-R-NDkr.32.75000Similar
Obsolete
This product is no longer manufactured. View Substitutes