
440LD33-R | |
|---|---|
DigiKey Part Number | 440LD33-R-ND |
Manufacturer | |
Manufacturer Product Number | 440LD33-R |
Description | CAP CER 3300PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 440LD33-R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.429" Dia (10.90mm) |
Tolerance ±20% | Height - Seated (Max) 0.555" (14.10mm) |
Voltage - Rated | Lead Spacing 0.374" (9.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.76000 | kr.22.76 |
| 10 | kr.16.02100 | kr.160.21 |
| 50 | kr.13.33040 | kr.666.52 |
| 250 | kr.11.61944 | kr.2,904.86 |
| 500 | kr.11.08992 | kr.5,544.96 |
| 1.000 | kr.10.65386 | kr.10,653.86 |
| 2.500 | kr.10.19330 | kr.25,483.25 |
| 5.000 | kr.9.91543 | kr.49,577.15 |
| Unit Price without VAT: | kr.22.76000 |
|---|---|
| Unit Price with VAT: | kr.28.45000 |

