C941U152MZWDBAWL40 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: kr.0.32920
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.32920
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.32920
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.32920
Datasheet

Similar


KEMET
In Stock: 3.300
Unit Price: kr.2.28000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.74312
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.74312
Datasheet
1500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C941U152MZWDBAWL40

DigiKey Part Number
C941U152MZWDBAWL40-ND
Manufacturer
Manufacturer Product Number
C941U152MZWDBAWL40
Description
CAP CER 1500PF 440VAC Y5U RADIAL
Customer Reference
Detailed Description
1500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C941U152MZWDBAWL40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.433" Dia (11.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C901U152MZVDBAWL35KEMET0C901U152MZVDBAWL35-NDkr.0.32920Similar
C901U152MZVDBAWL40KEMET0C901U152MZVDBAWL40-NDkr.0.32920Similar
C901U152MZVDCAWL35KEMET0C901U152MZVDCAWL35-NDkr.0.32920Similar
C901U152MZVDCAWL40KEMET0C901U152MZVDCAWL40-NDkr.0.32920Similar
C927U152MZWDBA7317KEMET3.300399-9507-1-NDkr.2.28000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types