Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C941U102KUYDBAWL45 | |
|---|---|
DigiKey Part Number | C941U102KUYDBAWL45-ND |
Manufacturer | |
Manufacturer Product Number | C941U102KUYDBAWL45 |
Description | CAP CER 1000PF 400VAC Y5P RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C941U102KUYDBAWL45 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.433" Dia (11.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C941U102KUYDBA7317 | KEMET | 0 | C941U102KUYDBA7317-ND | kr.2.83509 | Parametric Equivalent |
| C941U102KUYDBAWL35 | KEMET | 0 | C941U102KUYDBAWL35-ND | kr.2.83509 | Parametric Equivalent |
| C941U102KUYDBAWL40 | KEMET | 0 | C941U102KUYDBAWL40-ND | kr.2.83509 | Parametric Equivalent |
| C941U102KUYDCA7317 | KEMET | 0 | C941U102KUYDCA7317-ND | kr.2.83509 | Parametric Equivalent |
| C941U102KUYDCAWL35 | KEMET | 0 | C941U102KUYDCAWL35-ND | kr.2.83509 | Parametric Equivalent |


