Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar



C907U222MZVDAAWL35 | |
|---|---|
DigiKey Part Number | C907U222MZVDAAWL35-ND |
Manufacturer | |
Manufacturer Product Number | C907U222MZVDAAWL35 |
Description | CAP CER 2200PF 440VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C907U222MZVDAAWL35 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C901U222MZVDBA7317 | KEMET | 1 | 399-9471-1-ND | kr.1.65000 | Similar |
| C907U222MZVDAA7317 | KEMET | 2.430 | 399-C907U222MZVDAA7317CT-ND | kr.2.35000 | Parametric Equivalent |
| C907U222MZVDAAWL20 | KEMET | 0 | C907U222MZVDAAWL20-ND | kr.0.47380 | Parametric Equivalent |
| C907U222MZVDAAWL45 | KEMET | 0 | C907U222MZVDAAWL45-ND | kr.0.47380 | Parametric Equivalent |
| VY2222M35Y5US63L7 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2222M35Y5US63L7-ND | kr.0.74312 | Similar |






