C927U222MZWDAAWL35 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: kr.0.47380
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.47380
Datasheet

Parametric Equivalent


KEMET
In Stock: 443
Unit Price: kr.2.22000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 98
Unit Price: kr.5.71000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.74312
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.71114
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.74296
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.74312
Datasheet
2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C927U222MZWDAAWL35

DigiKey Part Number
C927U222MZWDAAWL35-ND
Manufacturer
Manufacturer Product Number
C927U222MZWDAAWL35
Description
CAP CER 2200PF 440VAC Y5U RADIAL
Customer Reference
Detailed Description
2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C927U222MZWDAAWL35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.354" Dia (9.00mm)
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C907U222MZVDAAWL20KEMET0C907U222MZVDAAWL20-NDkr.0.47380Similar
C907U222MZVDAAWL45KEMET0C907U222MZVDAAWL45-NDkr.0.47380Similar
C927U222MZWDAA7317KEMET443399-C927U222MZWDAA7317CT-NDkr.2.22000Parametric Equivalent
WYO222MCMCRBKRVishay Beyschlag/Draloric/BC Components9856-WYO222MCMCRBKRCT-NDkr.5.71000Direct
VY2222M35Y5US63L7Vishay Beyschlag/Draloric/BC Components0VY2222M35Y5US63L7-NDkr.0.74312Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types