C927U152MYWDBA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 300
Unit Price: kr.2.41000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.33839
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.33839
Datasheet

Similar


KEMET
In Stock: 9.000
Unit Price: kr.0.65201
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.47380
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.59694
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.469
Unit Price: kr.3.11000
Datasheet
1500 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
C900 C21U
Finding the Most Accurate Capacitance Measurement

C927U152MYWDBA7317

DigiKey Part Number
399-9506-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C927U152MYWDBA7317
Description
CAP CER 1500PF 400VAC Y5U RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C927U152MYWDBA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.433" Dia (11.00mm)
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C927U152MZWDBA7317KEMET300399-9507-1-NDkr.2.41000Upgrade
C907U152MYVDBA7317KEMET0399-9476-3-NDkr.0.33839Similar
C907U152MYVDCA7317KEMET0C907U152MYVDCA7317-NDkr.0.33839Similar
C907U152MZVDBA7317KEMET9.000399-9477-3-NDkr.0.65201Similar
C907U152MZVDCA7317KEMET0C907U152MZVDCA7317-NDkr.0.47380Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.59694kr.5,969.40
Unit Price without VAT:kr.0.59694
Unit Price with VAT:kr.0.74618