Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C927U102KYYDCAWL35 | |
|---|---|
DigiKey Part Number | C927U102KYYDCAWL35-ND |
Manufacturer | |
Manufacturer Product Number | C927U102KYYDCAWL35 |
Description | CAP CER 1000PF 400VAC Y5P RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C927U102KYYDCAWL35 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C927U102KZYDBAWL35 | KEMET | 0 | C927U102KZYDBAWL35-ND | kr.0.41115 | Upgrade |
| C927U102KZYDBAWL40 | KEMET | 0 | C927U102KZYDBAWL40-ND | kr.0.41115 | Upgrade |
| C927U102KZYDCAWL35 | KEMET | 0 | C927U102KZYDCAWL35-ND | kr.0.41115 | Upgrade |
| C927U102KZYDCAWL40 | KEMET | 0 | C927U102KZYDCAWL40-ND | kr.0.41115 | Upgrade |
| C927U102KYYDBA7317 | KEMET | 0 | C927U102KYYDBA7317-ND | kr.0.60129 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.50041 | kr.5,004.10 |
| Unit Price without VAT: | kr.0.50041 |
|---|---|
| Unit Price with VAT: | kr.0.62551 |


