C927U102KYYDBAWL40 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.41504
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.41504
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.41504
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.41504
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.61440
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.50515
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.50515
Datasheet
C927U222MYWDBA7317
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C927U222MYWDBA7317

C927U102KYYDBAWL40

DigiKey Part Number
C927U102KYYDBAWL40-ND
Manufacturer
Manufacturer Product Number
C927U102KYYDBAWL40
Description
CAP CER 1000PF 400VAC Y5P RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C927U102KYYDBAWL40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.0.60698kr.6,069.80
Unit Price without VAT:kr.0.60698
Unit Price with VAT:kr.0.75873