Similar
Similar
Similar
Direct



C921U222MZWDBA7317 | |
|---|---|
DigiKey Part Number | 399-9489-1-ND - Cut Tape (CT) 399-9489-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C921U222MZWDBA7317 |
Description | CAP CER 2200PF 440VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C921U222MZWDBA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C731U222MZWDBA7317 | KEMET | 1.474 | 399-C731U222MZWDBA7317CT-ND | kr.8.12000 | Similar |
| C901U222MZVDBA7317 | KEMET | 1 | 399-9471-1-ND | kr.1.65000 | Similar |
| C901U222MZVDCA7317 | KEMET | 0 | C901U222MZVDCA7317-ND | kr.0.32920 | Similar |
| VY2222M35Y5US6UV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2222M35Y5US6UV0-ND | kr.0.74066 | Direct |





