C921U152MVWDCAWL40 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: kr.0.55325
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.55325
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.55325
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.55325
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.4.24400
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.4.24400
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.4.24400
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.4.24400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.93626
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.93626
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.93626
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.93626
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.93626
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.93626
Datasheet
1500 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C921U152MVWDCAWL40

DigiKey Part Number
C921U152MVWDCAWL40-ND
Manufacturer
Manufacturer Product Number
C921U152MVWDCAWL40
Description
CAP CER 1500PF 400VAC Y5U RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C921U152MVWDCAWL40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.354" Dia (9.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C911U152MUVDBAWL35KEMET0C911U152MUVDBAWL35-NDkr.0.55325Similar
C911U152MUVDBAWL40KEMET0C911U152MUVDBAWL40-NDkr.0.55325Similar
C911U152MUVDCAWL35KEMET0C911U152MUVDCAWL35-NDkr.0.55325Similar
C911U152MUVDCAWL40KEMET0C911U152MUVDCAWL40-NDkr.0.55325Similar
C911U152MVVDBAWL35KEMET0C911U152MVVDBAWL35-NDkr.4.24400Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.2.01542kr.20,154.20
Unit Price without VAT:kr.2.01542
Unit Price with VAT:kr.2.51928