Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C921U152MUWDBA7317 | |
|---|---|
DigiKey Part Number | 399-9484-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C921U152MUWDBA7317 |
Description | CAP CER 1500PF 400VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C921U152MUWDBA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C911U152MUVDBA7317 | KEMET | 0 | 399-9482-3-ND | kr.0.55325 | Similar |
| C911U152MUVDCA7317 | KEMET | 0 | C911U152MUVDCA7317-ND | kr.0.55325 | Similar |
| C911U152MVVDBA7317 | KEMET | 0 | 399-9483-3-ND | kr.4.24400 | Similar |
| C911U152MVVDCA7317 | KEMET | 0 | C911U152MVVDCA7317-ND | kr.4.24400 | Similar |
| C921U152MUWDBAWL35 | KEMET | 0 | C921U152MUWDBAWL35-ND | kr.1.93626 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.93626 | kr.19,362.60 |
| Unit Price without VAT: | kr.1.93626 |
|---|---|
| Unit Price with VAT: | kr.2.42033 |



