Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



| C911U510JVSDBAWL45 | |
|---|---|
| DigiKey Part Number | C911U510JVSDBAWL45-ND | 
| Manufacturer | |
| Manufacturer Product Number | C911U510JVSDBAWL45 | 
| Description | CAP CER 51PF 400VAC SL RADIAL | 
| Customer Reference | |
| Detailed Description | 51 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C911U510JVSDBAWL45 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -40°C ~ 125°C | |
| Features | - | |
| Ratings | X1, Y1 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Radial, Disc | |
| Size / Dimension | 0.315" Dia (8.00mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | - | |
| Lead Spacing | 0.394" (10.00mm) | |
| Lead Style | Formed Leads - Kinked | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark