C907U222MYVDCAWL35 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.47380
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.47380
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.99018
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.47380
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.45598
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.45598
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.45598
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.45598
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.45598
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.45598
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.45598
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.45598
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.34168
Datasheet
2200 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C907U222MYVDCAWL35

DigiKey Part Number
C907U222MYVDCAWL35-ND
Manufacturer
Manufacturer Product Number
C907U222MYVDCAWL35
Description
CAP CER 2200PF 400VAC Y5V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C907U222MYVDCAWL35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C907U222MZVDBAWL35KEMET0C907U222MZVDBAWL35-NDkr.0.47380Upgrade
C907U222MZVDBAWL40KEMET0C907U222MZVDBAWL40-NDkr.0.47380Upgrade
C907U222MZVDCAWL35KEMET0C907U222MZVDCAWL35-NDkr.0.99018Upgrade
C907U222MZVDCAWL40KEMET0C907U222MZVDCAWL40-NDkr.0.47380Upgrade
C927U222MYWDBAWL35KEMET0C927U222MYWDBAWL35-NDkr.0.45598Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.0.33931kr.3,393.10
Unit Price without VAT:kr.0.33931
Unit Price with VAT:kr.0.42414