C907U222MZVDCAWL35 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.45598
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.45598
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.45598
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.45598
Datasheet

Similar


KEMET
In Stock: 998
Unit Price: kr.15.09000
Datasheet

Similar


KEMET
In Stock: 1
Unit Price: kr.1.65000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 31.204
Unit Price: kr.3.04000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 22.963
Unit Price: kr.3.04000
Datasheet
2200 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C907U222MZVDCAWL35

DigiKey Part Number
C907U222MZVDCAWL35-ND
Manufacturer
Manufacturer Product Number
C907U222MZVDCAWL35
Description
CAP CER 2200PF 440VAC Y5V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C907U222MZVDCAWL35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C927U222MZWDBAWL35KEMET0C927U222MZWDBAWL35-NDkr.0.45598Upgrade
C927U222MZWDBAWL40KEMET0C927U222MZWDBAWL40-NDkr.0.45598Upgrade
C927U222MZWDCAWL35KEMET0C927U222MZWDCAWL35-NDkr.0.45598Upgrade
C927U222MZWDCAWL40KEMET0C927U222MZWDCAWL40-NDkr.0.45598Upgrade
C727U222MZVDCAWL35KEMET998399-C727U222MZVDCAWL35-NDkr.15.09000Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.0.99018kr.9,901.80
Unit Price without VAT:kr.0.99018
Unit Price with VAT:kr.1.23773