C907U102MZVDBA7317 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 0
Unit Price: kr.2.72240
Datasheet

Upgrade


KEMET
In Stock: 6
Unit Price: kr.2.16000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.45598
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.41115
Datasheet

Similar


KEMET
In Stock: 7.675
Unit Price: kr.1.78000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 8.788
Unit Price: kr.2.54000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 10.479
Unit Price: kr.2.73000
Datasheet
1000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
C900 C21U
Finding the Most Accurate Capacitance Measurement

C907U102MZVDBA7317

DigiKey Part Number
399-9474-1-ND - Cut Tape (CT)
399-9474-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C907U102MZVDBA7317
Description
CAP CER 1000PF 440VAC Y5V RADIAL
Customer Reference
Detailed Description
1000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C907U102MZVDBA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C717U102MZVDBA7317KEMET0399-C717U102MZVDBA7317TB-NDkr.2.72240MFR Recommended
C907U102MZWDBA7317KEMET6399-9475-1-NDkr.2.16000Upgrade
C907U102MZWDCA7317KEMET0C907U102MZWDCA7317-NDkr.0.45598Upgrade
C927U102KZYDBA7317KEMET0C927U102KZYDBA7317-NDkr.0.41115Upgrade
C901U102MZVDBA7317KEMET7.675399-9466-1-NDkr.1.78000Similar
Obsolete
This product is no longer manufactured. View Substitutes